
A203525B7B8B3 | |
|---|---|
DigiKey Part Number | 283-A203525B7B8B3-ND |
Manufacturer | |
Manufacturer Product Number | A203525B7B8B3 |
Description | CONN BARRIER STRP 25CIRC 0.375" |
Customer Reference | |
Detailed Description | 25 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Quick Connect Tabs |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Quick Connect Tabs |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 25 | Terminal Screw Material Steel |
Number of Wire Entries 25 | Terminal Screw Finish Zinc |
Pitch 0.375" (9.53mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |

