
A203510 | |
|---|---|
DigiKey Part Number | 283-A203510-ND |
Manufacturer | |
Manufacturer Product Number | A203510 |
Description | CONN BARRIER STRP 10CIRC 0.375" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 10 | |
Number of Wire Entries | 10 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.61000 | £9.61 |
| 10 | £6.82700 | £68.27 |
| 25 | £6.04680 | £151.17 |
| 50 | £5.57600 | £278.80 |
| 100 | £5.19550 | £519.55 |
| 250 | £4.80880 | £1,202.20 |
| 500 | £4.58770 | £2,293.85 |
| 1,000 | £4.41527 | £4,415.27 |
| Unit Price without VAT: | £9.61000 |
|---|---|
| Unit Price with VAT: | £11.53200 |

