Image for A202222 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A202222

DigiKey Part Number
283-A202222-ND
Manufacturer
Manufacturer Product Number
A202222
Description
CONN BARRIER STRP 22CIRC 0.375"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
22
Number of Wire Entries
22
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£16.94000£16.94
10£12.11800£121.18
25£10.82560£270.64
50£10.05680£502.84
100£9.44190£944.19
300£8.72147£2,616.44
500£8.47102£4,235.51
Manufacturers Standard Package
Unit Price without VAT:£16.94000
Unit Price with VAT:£20.32800