Parametric Equivalent

A20222004 | |
|---|---|
DigiKey Part Number | 283-A20222004-ND |
Manufacturer | |
Manufacturer Product Number | A20222004 |
Description | BARRIER STRIP A2000 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 20 | Terminal Screw Material Brass |
Number of Wire Entries 20 | Terminal Screw Finish Nickel |
Pitch 0.375" (9.53mm) | Mounting Type Through Hole |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A202120 | Eaton - Electronics Division | 0 | 283-A202120-ND | £9.80840 | Parametric Equivalent |
| A202120MP | Eaton - Electronics Division | 0 | 283-A202120MP-ND | £10.31360 | Parametric Equivalent |
| A20222003 | Eaton - Electronics Division | 0 | 283-A20222003-ND | £12.02840 | Parametric Equivalent |
| A207320R42AB | Eaton - Electronics Division | 0 | 283-A207320R42AB-ND | £17.75402 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £11.42390 | £1,142.39 |
| Unit Price without VAT: | £11.42390 |
|---|---|
| Unit Price with VAT: | £13.70868 |

