
A20221804 | |
|---|---|
DigiKey Part Number | 283-A20221804-ND |
Manufacturer | |
Manufacturer Product Number | A20221804 |
Description | CONN BARRIER STRP 18CIRC 0.375" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 18 | |
Number of Wire Entries | 18 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Brass | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.31000 | £17.31 |
| 10 | £12.38400 | £123.84 |
| 25 | £11.06720 | £276.68 |
| 50 | £10.28440 | £514.22 |
| 100 | £9.65830 | £965.83 |
| 250 | £9.02788 | £2,256.97 |
| 500 | £8.67014 | £4,335.07 |
| Unit Price without VAT: | £17.31000 |
|---|---|
| Unit Price with VAT: | £20.77200 |

