
A20220809 | |
|---|---|
DigiKey Part Number | 283-A20220809-ND |
Manufacturer | |
Manufacturer Product Number | A20220809 |
Description | CONN BARRIER STRIP 8CIRC 0.375" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 8 | |
Number of Wire Entries | 8 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Brass | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.55000 | £11.55 |
| 10 | £8.21400 | £82.14 |
| 25 | £7.29480 | £182.37 |
| 50 | £6.74280 | £337.14 |
| 100 | £6.29810 | £629.81 |
| 250 | £5.84756 | £1,461.89 |
| 500 | £5.59058 | £2,795.29 |
| 1,000 | £5.39054 | £5,390.54 |
| Unit Price without VAT: | £11.55000 |
|---|---|
| Unit Price with VAT: | £13.86000 |

