Parametric Equivalent
Parametric Equivalent

A202116 | |
|---|---|
DigiKey Part Number | 283-A202116-ND |
Manufacturer | |
Manufacturer Product Number | A202116 |
Description | CONN BARRIER STRP 16CIRC 0.375" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 16 | Terminal Screw Material Steel |
Number of Wire Entries 16 | Terminal Screw Finish Zinc |
Pitch 0.375" (9.53mm) | Mounting Type Through Hole |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A20221604 | Eaton - Electronics Division | 0 | 283-A20221604-ND | £9.80240 | Parametric Equivalent |
| A20711603MP | Eaton - Electronics Division | 0 | 283-A20711603MP-ND | £11.80480 | Parametric Equivalent |
| A20711604MP | Eaton - Electronics Division | 0 | 283-A20711604MP-ND | £11.80480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £8.49420 | £424.71 |
| Unit Price without VAT: | £8.49420 |
|---|---|
| Unit Price with VAT: | £10.19304 |

