Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A202108 | |
|---|---|
DigiKey Part Number | 283-A202108-ND |
Manufacturer | |
Manufacturer Product Number | A202108 |
Description | CONN BARRIER STRIP 8CIRC 0.375" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 8 | Terminal Screw Material Steel |
Number of Wire Entries 8 | Terminal Screw Finish Zinc |
Pitch 0.375" (9.53mm) | Mounting Type Through Hole |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A202108MP | Eaton - Electronics Division | 0 | 283-A202108MP-ND | £5.05260 | Parametric Equivalent |
| A207108 | Eaton - Electronics Division | 0 | 283-A207108-ND | £4.85040 | Parametric Equivalent |
| A20710804R53 | Eaton - Electronics Division | 0 | 283-A20710804R53-ND | £8.05920 | Parametric Equivalent |
| A207108R42 | Eaton - Electronics Division | 0 | 283-A207108R42-ND | £6.96360 | Parametric Equivalent |
| A207108R50 | Eaton - Electronics Division | 0 | 283-A207108R50-ND | £6.96360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £4.51580 | £225.79 |
| Unit Price without VAT: | £4.51580 |
|---|---|
| Unit Price with VAT: | £5.41896 |

