
A103112L5L6 | |
|---|---|
DigiKey Part Number | 283-A103112L5L6-ND |
Manufacturer | |
Manufacturer Product Number | A103112L5L6 |
Description | CONN BARRIER STRP 12CIRC 0.325" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange, Positions Stamped |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 12 | Terminal Screw Material Steel |
Number of Wire Entries 12 | Terminal Screw Finish Zinc |
Pitch 0.325" (8.26mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 20A | Material - Insulation Thermoplastic |
Voltage Rating 250V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £12.51920 | £625.96 |
| Unit Price without VAT: | £12.51920 |
|---|---|
| Unit Price with VAT: | £15.02304 |

