Image for A10311004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10311004

DigiKey Part Number
A10311004-ND
Manufacturer
Manufacturer Product Number
A10311004
Description
CONN BARRIER STRIP 0.325"
Customer Reference
Detailed Description
10 Circuit 0.325" (8.26mm) Barrier Block Connector Screws
Product Attributes
Filter Similar Products
Category
Wire Gauge
14-22 AWG
Manufacturer
Eaton - Electronics Division
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
10
Terminal Screw Material
Brass
Number of Wire Entries
10
Terminal Screw Finish
Nickel
Pitch
0.325" (8.26mm)
Mounting Type
Chassis, Panel
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
20A
Material - Insulation
Thermoplastic
Voltage Rating
250V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 190 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

190In Stock
Ships from WEC