
A103106B3JA | |
|---|---|
DigiKey Part Number | A103106B3JA-ND |
Manufacturer | |
Manufacturer Product Number | A103106B3JA |
Description | CONN BARRIER STRIP 6CIRC 0.325" |
Customer Reference | |
Detailed Description | 6 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Quick Connect Tabs |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Quick Connect Tabs |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Features Flange, Jumper |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 6 | Terminal Screw Material Steel |
Number of Wire Entries 6 | Terminal Screw Finish Zinc |
Pitch 0.325" (8.26mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 20A | Material - Insulation Thermoplastic |
Voltage Rating 250V | Material Flammability Rating UL94 V-0 |

