
A102220 | |
|---|---|
DigiKey Part Number | 283-4835-ND |
Manufacturer | |
Manufacturer Product Number | A102220 |
Description | CONN BARRIER STRP 20CIRC 0.325" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 20 | |
Number of Wire Entries | 20 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.33000 | £19.33 |
| 10 | £13.86100 | £138.61 |
| 25 | £12.40840 | £310.21 |
| 50 | £11.54780 | £577.39 |
| 100 | £10.86070 | £1,086.07 |
| 300 | £10.05727 | £3,017.18 |
| 500 | £9.77846 | £4,889.23 |
| Unit Price without VAT: | £19.33000 |
|---|---|
| Unit Price with VAT: | £23.19600 |

