
A10220607 | |
|---|---|
DigiKey Part Number | 283-4830-ND |
Manufacturer | |
Manufacturer Product Number | A10220607 |
Description | CONN BARRIER STRIP 6CIRC 0.325" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 6 | Terminal Screw Finish Zinc |
Number of Wire Entries 6 | Mounting Type Through Hole |
Pitch 0.325" (8.26mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.88000 | £6.88 |
| 10 | £4.87700 | £48.77 |
| 25 | £4.30080 | £107.52 |
| 50 | £3.94980 | £197.49 |
| 100 | £3.66420 | £366.42 |
| 300 | £3.32417 | £997.25 |
| 500 | £3.20452 | £1,602.26 |
| 1,000 | £3.07331 | £3,073.31 |
| Unit Price without VAT: | £6.88000 |
|---|---|
| Unit Price with VAT: | £8.25600 |

