5 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10220507

DigiKey Part Number
283-4829-ND
Manufacturer
Manufacturer Product Number
A10220507
Description
CONN BARRIER STRIP 5CIRC 0.325"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Eaton - Electronics Division
Top Termination
Screws with Captive Plate
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
5
Terminal Screw Finish
Zinc
Number of Wire Entries
5
Mounting Type
Through Hole
Pitch
0.325" (8.26mm)
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.36000£8.36
10£5.93400£59.34
25£5.24640£131.16
50£4.82960£241.48
100£4.49210£449.21
300£4.09163£1,227.49
500£3.95114£1,975.57
1,000£3.79737£3,797.37
Manufacturers Standard Package
Unit Price without VAT:£8.36000
Unit Price with VAT:£10.03200