Image for A102117 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A102117

DigiKey Part Number
283-A102117-ND
Manufacturer
Manufacturer Product Number
A102117
Description
CONN BARRIER STRP 17CIRC 0.325"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
17 Circuit 0.325" (8.26mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
14-22 AWG
Manufacturer
Eaton - Electronics Division
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
17
Terminal Screw Material
Steel
Number of Wire Entries
17
Terminal Screw Finish
Zinc
Pitch
0.325" (8.26mm)
Mounting Type
Through Hole
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
20A
Material - Insulation
Thermoplastic
Voltage Rating
250V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£11.80170£1,180.17
Manufacturers Standard Package
Unit Price without VAT:£11.80170
Unit Price with VAT:£14.16204