A10211303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £9.67780
Datasheet
Image for A10211303 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10211303

DigiKey Part Number
283-A10211303-ND
Manufacturer
Manufacturer Product Number
A10211303
Description
CONN BARRIER STRP 13CIRC 0.325"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
13 Circuit 0.325" (8.26mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Eaton - Electronics Division
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
13
Terminal Screw Material
Steel, Stainless
Number of Wire Entries
13
Mounting Type
Through Hole
Pitch
0.325" (8.26mm)
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A102113Eaton - Electronics Division0283-A102113-ND£9.67780Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£11.41300£570.65
Manufacturers Standard Package
Unit Price without VAT:£11.41300
Unit Price with VAT:£13.69560