How to correctly size a Supercapacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
How to correctly size a Supercapacitor
What is the difference between a battery and a supercapacitor?

A1010AR47-AP

DigiKey Part Number
283-A1010AR47-AP-ND
Manufacturer
Manufacturer Product Number
A1010AR47-AP
Description
CAPACITOR,AEROGEL,0.47F,
Customer Reference
Detailed Description
(EDLC) Supercapacitor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
-
Packaging
Bulk
Part Status
Active
Tolerance
-
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
-
Mounting Type
-
Package / Case
-
Lead Spacing
-
Size / Dimension
-
Height - Seated (Max)
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.