
A00110807 | |
|---|---|
DigiKey Part Number | 283-A00110807-ND |
Manufacturer | |
Manufacturer Product Number | A00110807 |
Description | CONN TERM BLK MT END 8POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.250" (6.35mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 8 | |
Number of Wire Entries | 8 | |
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 10A | |
Voltage Rating | 300V | |
Wire Gauge | 16-30 AWG | |
Top Termination | Screws | |
Bottom Termination | Quick Connect (0.250"), Insulated | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 120°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.34000 | £9.34 |
| 10 | £6.63200 | £66.32 |
| 25 | £5.87240 | £146.81 |
| 50 | £5.41340 | £270.67 |
| 100 | £5.04200 | £504.20 |
| 250 | £4.66436 | £1,166.09 |
| 500 | £4.44838 | £2,224.19 |
| 1,000 | £4.27993 | £4,279.93 |
| Unit Price without VAT: | £9.34000 |
|---|---|
| Unit Price with VAT: | £11.20800 |

