Connector Terminal, 45° Tab, Single, Barrier Block For Magnum® A0 and CB0 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5C8/J

DigiKey Part Number
283-5C8/J-ND
Manufacturer
Manufacturer Product Number
5C8/J
Description
0.112 WIDE QC FOR A0 & CB0
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Terminal, 45° Tab, Single, Barrier Block For Magnum® A0 and CB0 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal, 45° Tab, Single, Barrier Block
Number of Positions
-
For Use With/Related Products
Magnum® A0 and CB0 Series
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£0.37720£37.72
Manufacturers Standard Package
Unit Price without VAT:£0.37720
Unit Price with VAT:£0.45264