


5-0SMDJ26CA | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ26CATR-ND - Tape & Reel (TR) 283-5-0SMDJ26CACT-ND - Cut Tape (CT) 283-5-0SMDJ26CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ26CA |
Description | TVS DIODE 26VWM 42.1VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 119A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 119A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.45000 | £1.45 |
| 10 | £0.92200 | £9.22 |
| 100 | £0.62020 | £62.02 |
| 500 | £0.49078 | £245.39 |
| 1,000 | £0.44917 | £449.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.37817 | £1,134.51 |
| 6,000 | £0.35252 | £2,115.12 |
| 9,000 | £0.33946 | £3,055.14 |
| 15,000 | £0.33282 | £4,992.30 |
| Unit Price without VAT: | £1.45000 |
|---|---|
| Unit Price with VAT: | £1.74000 |

