


5-0SMDJ100CA | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ100CATR-ND - Tape & Reel (TR) 283-5-0SMDJ100CACT-ND - Cut Tape (CT) 283-5-0SMDJ100CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ100CA |
Description | TVS DIODE 100VWM 162VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 30.9A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 30.9A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.77000 | £1.77 |
| 10 | £1.13000 | £11.30 |
| 100 | £0.76820 | £76.82 |
| 500 | £0.61330 | £306.65 |
| 1,000 | £0.56348 | £563.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.55208 | £1,656.24 |
| 6,000 | £0.51779 | £3,106.74 |
| 9,000 | £0.51605 | £4,644.45 |
| Unit Price without VAT: | £1.77000 |
|---|---|
| Unit Price with VAT: | £2.12400 |

