
4574 | |
|---|---|
DigiKey Part Number | 4574C-ND |
Manufacturer | |
Manufacturer Product Number | 4574 |
Description | FUSE BLOCK CART 250V 30A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 30 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Voltage |
Mounting Type | Termination Style Screw Terminal |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Spring Bronze |
Current Rating (Amps) 30 A | Contact Finish Tin |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |

