
4515 | |
|---|---|
DigiKey Part Number | 283-4515-ND |
Manufacturer | |
Manufacturer Product Number | 4515 |
Description | FUSE BLOCK CART 250V 30A CHASSIS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5AG, 13/32" x 1-1/2" (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £18.80070 | £1,880.07 |
| Unit Price without VAT: | £18.80070 |
|---|---|
| Unit Price with VAT: | £22.56084 |

