
4393 | |
|---|---|
DigiKey Part Number | 283-4393-ND |
Manufacturer | |
Manufacturer Product Number | 4393 |
Description | FUSE BLOCK CART 250V 30A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 30 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1" L (6.35mm x 25.4mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 8AG, 1/4" x 1" (SFE-14) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Spring Bronze | |
Contact Finish | Tin |

