Fuse Block 30 A 250V 1 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3828-1

DigiKey Part Number
283-3711-ND
Manufacturer
Manufacturer Product Number
3828-1
Description
FUSE BLOCK CART 250V 30A CHASSIS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 250V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
30 A
Mfr
For Use With/Related Products
8AG, 1/4" x 1" (SFE-14)
Series
Fuse Type
Cartridge
Packaging
Bulk
Fuseholder Type
Block
Part Status
Active
Number of Circuits
1
Mounting Type
Voltage
Fuse Size
0.25" Dia x 1" L (6.35mm x 25.4mm)
Termination Style
Solder Lug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£17.25000£17.25
5£14.31200£71.56
10£13.20400£132.04
50£10.94180£547.09
100£10.08480£1,008.48
250£9.04684£2,261.71
500£8.32710£4,163.55
Manufacturers Standard Package
Unit Price without VAT:£17.25000
Unit Price with VAT:£20.70000