Connector Terminal, 90° Tab, Single, Barrier Block For Barrier Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2B9/J

DigiKey Part Number
2B9/J-ND
Manufacturer
Manufacturer Product Number
2B9/J
Description
CONN TERM BLK 90DEG BARRIER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Terminal, 90° Tab, Single, Barrier Block For Barrier Blocks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal, 90° Tab, Single, Barrier Block
Number of Positions
-
For Use With/Related Products
Barrier Blocks
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.52000£0.52
10£0.38900£3.89
25£0.33880£8.47
50£0.30520£15.26
100£0.27580£27.58
300£0.23793£71.38
500£0.22384£111.92
1,000£0.20791£207.91
5,000£0.18231£911.55
Manufacturers Standard Package
Unit Price without VAT:£0.52000
Unit Price with VAT:£0.62400