
2B6/J | |
|---|---|
DigiKey Part Number | 2B6/J-ND |
Manufacturer | |
Manufacturer Product Number | 2B6/J |
Description | CONN TERM BLK BARRIER BLOCK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal, 45° and 90° Tab, Barrier Block For Barrier Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal, 45° and 90° Tab, Barrier Block | |
Number of Positions | - | |
For Use With/Related Products | Barrier Blocks | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.35200 | £3.52 |
| 25 | £0.33040 | £8.26 |
| 50 | £0.31460 | £15.73 |
| 100 | £0.29950 | £29.95 |
| 300 | £0.27713 | £83.14 |
| 500 | £0.26730 | £133.65 |
| 1,000 | £0.25453 | £254.53 |
| 2,500 | £0.23859 | £596.48 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

