Connector Terminal, 90° Tab, Single, Barrier Block For Barrier Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2A9/J

DigiKey Part Number
283-4820-ND
Manufacturer
Manufacturer Product Number
2A9/J
Description
CONN TERM BLK 90DEG BARRIER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Terminal, 90° Tab, Single, Barrier Block For Barrier Blocks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal, 90° Tab, Single, Barrier Block
Number of Positions
-
For Use With/Related Products
Barrier Blocks
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,508
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.29500£2.95
25£0.28400£7.10
50£0.27560£13.78
100£0.26760£26.76
300£0.25527£76.58
500£0.24970£124.85
1,000£0.24237£242.37
5,000£0.22614£1,130.70
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600