
2A6/J | |
|---|---|
DigiKey Part Number | 2A6/J-ND |
Manufacturer | |
Manufacturer Product Number | 2A6/J |
Description | CONN TERM BLK BARRIER BLOCK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal, 45° and 90° Tab, Barrier Block For Barrier Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal, 45° and 90° Tab, Barrier Block | |
Number of Positions | - | |
For Use With/Related Products | Barrier Blocks | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.23400 | £2.34 |
| 25 | £0.21920 | £5.48 |
| 50 | £0.20860 | £10.43 |
| 100 | £0.19870 | £19.87 |
| 300 | £0.18383 | £55.15 |
| 500 | £0.17732 | £88.66 |
| 1,000 | £0.16885 | £168.85 |
| 2,500 | £0.15826 | £395.65 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

