Connector Terminal, 45° Tab, Double, Barrier Block For Barrier Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2A2/J

DigiKey Part Number
2A2/J-ND
Manufacturer
Manufacturer Product Number
2A2/J
Description
CONN TERM BLK 45DEG DBL BARRIER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Terminal, 45° Tab, Double, Barrier Block For Barrier Blocks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal, 45° Tab, Double, Barrier Block
Number of Positions
-
For Use With/Related Products
Barrier Blocks
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,430
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.40000£0.40
10£0.33700£3.37
25£0.31600£7.90
50£0.30080£15.04
100£0.28640£28.64
300£0.26497£79.49
500£0.25558£127.79
1,000£0.24337£243.37
2,500£0.22812£570.30
Manufacturers Standard Package
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000