
2703-3 | |
|---|---|
DigiKey Part Number | 283-2703-3-ND |
Manufacturer | |
Manufacturer Product Number | 2703-3 |
Description | BUSS FUSEBLOCK |
Customer Reference | |
Detailed Description | Fuse Circuit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | - | |
Fuse Size | - | |
For Use With/Related Products | - | |
Fuse Type | - | |
Fuseholder Type | - | |
Voltage | - | |
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |

