Connector Terminal, 90° Tab, Single, Barrier Block For Magnum® A1000 and CB2000 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1B9/J

DigiKey Part Number
1B9/J-ND
Manufacturer
Manufacturer Product Number
1B9/J
Description
CONN TERM BLK 90DEG BARRIER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Terminal, 90° Tab, Single, Barrier Block For Magnum® A1000 and CB2000 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Type
Terminal, 90° Tab, Single, Barrier Block
Number of Positions
-
For Use With/Related Products
Magnum® A1000 and CB2000 Series
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.45000£0.45
5£0.37400£1.87
10£0.34500£3.45
50£0.28580£14.29
100£0.26380£26.38
300£0.23220£69.66
500£0.21876£109.38
1,000£0.20172£201.72
5,000£0.16683£834.15
Manufacturers Standard Package
Unit Price without VAT:£0.45000
Unit Price with VAT:£0.54000