Connector Terminal, 45° and 90° Tab, Barrier Block For Magnum® A1000 and CB2000 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1B4/J

DigiKey Part Number
1B4/J-ND
Manufacturer
Manufacturer Product Number
1B4/J
Description
CONN TERM BLK BARRIER BLOCK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Terminal, 45° and 90° Tab, Barrier Block For Magnum® A1000 and CB2000 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Type
Terminal, 45° and 90° Tab, Barrier Block
Number of Positions
-
For Use With/Related Products
Magnum® A1000 and CB2000 Series
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.53000£0.53
5£0.43800£2.19
10£0.40500£4.05
50£0.33580£16.79
100£0.30990£30.99
300£0.27270£81.81
500£0.25690£128.45
1,000£0.23687£236.87
5,000£0.19585£979.25
Manufacturers Standard Package
Unit Price without VAT:£0.53000
Unit Price with VAT:£0.63600