
1B3/J | |
|---|---|
DigiKey Part Number | 1B3/J-ND |
Manufacturer | |
Manufacturer Product Number | 1B3/J |
Description | CONN TERM BLK 90DEG DBL BARRIER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal, 90° Tab, Double, Barrier Block For Magnum® A1000 and CB2000 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal, 90° Tab, Double, Barrier Block | |
Number of Positions | - | |
For Use With/Related Products | Magnum® A1000 and CB2000 Series | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 5 | £0.30600 | £1.53 |
| 10 | £0.28100 | £2.81 |
| 50 | £0.23340 | £11.67 |
| 100 | £0.21530 | £21.53 |
| 300 | £0.18953 | £56.86 |
| 500 | £0.17860 | £89.30 |
| 1,000 | £0.16470 | £164.70 |
| 5,000 | £0.13624 | £681.20 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

