
1A1120-01 | |
|---|---|
DigiKey Part Number | 2266-1A1120-01-ND |
Manufacturer | |
Manufacturer Product Number | 1A1120-01 |
Description | FUSE CLIP CARTRIDGE PCB |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
For Use With/Related Products | 1/4" Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | - | |
Contact Finish | - |

