15KP78A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: £2.75687
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: £2.68356
Datasheet
126.1V Clamp 119.7A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
126.1V Clamp 119.7A Ipp Tvs Diode Through Hole Axial
High Power TVS Diodes

15KP78A

DigiKey Part Number
283-15KP78ACT-ND - Cut Tape (CT)
283-15KP78ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
15KP78A
Description
TVS DIODE 78VWM 126.1VC AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
126.1V Clamp 119.7A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126.1V
Current - Peak Pulse (10/1000µs)
119.7A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£4.88000£4.88
Tape & Box (TB)
QuantityUnit PriceExt Price
50,100£2.50547£125,524.05
Unit Price without VAT:£4.88000
Unit Price with VAT:£5.85600