



15BJ75CAH | |
|---|---|
DigiKey Part Number | 283-15BJ75CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15BJ75CAH |
Description | TVS DIODE 75VWM 121VC SMBF |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 12.4A Ipp Tvs Diode Surface Mount SMBF |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 75V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 83.3V | Package / Case DO-221AA, SMB Flat Leads |
Voltage - Clamping (Max) @ Ipp 121V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 501,000 | £0.24496 | £122,724.96 |
| Unit Price without VAT: | £0.24496 |
|---|---|
| Unit Price with VAT: | £0.29395 |

