35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount SMBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount SMBF
High Power TVS Diodes
Automotive High Reliability TVS Diodes

15BJ22CAH

DigiKey Part Number
283-15BJ22CAHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15BJ22CAH
Description
TVS DIODE 22VWM 35.5VC SMBF
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount SMBF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
42.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
22V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
24.4V
Package / Case
DO-221AA, SMB Flat Leads
Voltage - Clamping (Max) @ Ipp
35.5V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
501,000£0.22550£112,975.50
Unit Price without VAT:£0.22550
Unit Price with VAT:£0.27060