


15BJ200CA | |
|---|---|
DigiKey Part Number | 283-15BJ200CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15BJ200CA |
Description | TVS DIODE 200VWM 324VC SMBF |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 4.7A Ipp Tvs Diode Surface Mount SMBF |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 324V |
Mfr | Current - Peak Pulse (10/1000µs) 4.7A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 200V | Package / Case DO-221AA, SMB Flat Leads |
Voltage - Breakdown (Min) 224V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 201,000 | £0.23008 | £46,246.08 |
| Unit Price without VAT: | £0.23008 |
|---|---|
| Unit Price with VAT: | £0.27610 |

