Parametric Equivalent

15104-102T1 | |
|---|---|
DigiKey Part Number | 283-15104-102T1-ND |
Manufacturer | |
Manufacturer Product Number | 15104-102T1 |
Description | CONN BARRIER STRP 10CIRC 0.375" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Eaton - Electronics Division | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Card Edge |
Part Status Active | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 10 | Color Black |
Number of Wire Entries 10 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 0°C ~ 95°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 10A | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15104-101T1-M1 | Eaton - Electronics Division | 0 | 283-15104-101T1-M1-ND | £25.83550 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | £15.64783 | £1,877.74 |
| Unit Price without VAT: | £15.64783 |
|---|---|
| Unit Price with VAT: | £18.77740 |

