
15104-082TS2664 | |
|---|---|
DigiKey Part Number | 283-15104-082TS2664-ND |
Manufacturer | |
Manufacturer Product Number | 15104-082TS2664 |
Description | CIRCUIT BOARD ASSY. |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.375" (9.52mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Eaton - Electronics Division | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Card Edge |
Part Status Active | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 8 | Color Black |
Number of Wire Entries 8 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.52mm) | Operating Temperature 0°C ~ 95°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 10A | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.52000 | £14.52 |
| 10 | £12.33700 | £123.37 |
| 25 | £11.56400 | £289.10 |
| 50 | £11.01200 | £550.60 |
| 135 | £10.26704 | £1,386.05 |
| 270 | £9.77752 | £2,639.93 |
| 540 | £9.31139 | £5,028.15 |
| Unit Price without VAT: | £14.52000 |
|---|---|
| Unit Price with VAT: | £17.42400 |

