
15104-081T1 | |
|---|---|
DigiKey Part Number | 15104-081T1-ND |
Manufacturer | |
Manufacturer Product Number | 15104-081T1 |
Description | ADAPT 1/16 PCB TO SCREW TERM BLK |
Customer Reference | |
Detailed Description | Adapter Connector 1/16" PCB To Screw Terminals Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | 1/16" PCB | |
Convert To (Adapter End) | Screw Terminals | |
Features | 8 Position | |
Color | Black |

