


15104-06S2555 | |
|---|---|
DigiKey Part Number | 283-15104-06S2555-ND |
Manufacturer | |
Manufacturer Product Number | 15104-06S2555 |
Description | CIRCUIT BOARD ASSY FOR SIEMENS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.375" (9.52mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Eaton - Electronics Division | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Card Edge |
Part Status Active | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 6 | Color Black |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.52mm) | Operating Temperature 0°C ~ 95°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 10A | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.94000 | £15.94 |
| 10 | £13.55000 | £135.50 |
| 25 | £12.70200 | £317.55 |
| 50 | £12.09580 | £604.79 |
| 135 | £11.27748 | £1,522.46 |
| 270 | £10.73981 | £2,899.75 |
| 540 | £10.22781 | £5,523.02 |
| Unit Price without VAT: | £15.94000 |
|---|---|
| Unit Price with VAT: | £19.12800 |

