New at DigiKey
100A 125 VDC Fuse Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14DE-100-PCB

DigiKey Part Number
283-14DE-100-PCB-ND
Manufacturer
Manufacturer Product Number
14DE-100-PCB
Description
FUSE SEMI 125V 100A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100A 125 VDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Electrical, Industrial
Manufacturer
Eaton - Electronics Division
Approval Agency
cURus
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Breaking Capacity @ Rated Voltage
20kA
Part Status
Active
Package / Case
Radial Bend Cylinder
Mounting Type
Through Hole
Size / Dimension
0.563" Dia x 0.740" L (14.30mm x 18.80mm)
Fuse Type
Cartridge
Melting I²t
5500.0
Current Rating (Amps)
100A
DC Cold Resistance
0.00054 Ohms
Voltage Rating - DC
125 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£24.97000£24.97
5£20.71800£103.59
10£19.11300£191.13
50£15.83280£791.64
100£14.58950£1,458.95
330£12.65539£4,176.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£24.97000
Unit Price with VAT:£29.96400