
13848-08G02B-M | |
|---|---|
DigiKey Part Number | 13848-08G02B-M-ND |
Manufacturer | |
Manufacturer Product Number | 13848-08G02B-M |
Description | CONN BARRIER STRIP 8CIRC 0.375" |
Customer Reference | |
Detailed Description | 8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 250V |
Manufacturer Eaton - Electronics Division | Wire Gauge 14-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Card Edge |
Part Status Obsolete | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange, Positions Stamped |
Number of Circuits 8 | Color Black |
Number of Wire Entries 8 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 10A | Material Flammability Rating UL94 V-0 |

