Parametric Equivalent

13847-16G02B | |
|---|---|
DigiKey Part Number | 13847-16G02B-ND |
Manufacturer | |
Manufacturer Product Number | 13847-16G02B |
Description | CONN BARRIER STRP 16CIRC 0.375" |
Customer Reference | |
Detailed Description | 16 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 250V |
Manufacturer Eaton - Electronics Division | Wire Gauge 14-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Card Edge |
Part Status Obsolete | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 16 | Color Black |
Number of Wire Entries 16 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 10A | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13847-16T02B | Eaton - Electronics Division | 0 | 283-13847-16T02B-ND | £38.37895 | Parametric Equivalent |

