
13847-10T02B | |
|---|---|
DigiKey Part Number | 283-13847-10T02B-ND |
Manufacturer | |
Manufacturer Product Number | 13847-10T02B |
Description | CONN BARRIER STRP 10CIRC 0.375" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 250V |
Manufacturer Eaton - Electronics Division | Wire Gauge 14-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Card Edge |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 10 | Color Black |
Number of Wire Entries 10 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 10A | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £25.29748 | £6,324.37 |
| Unit Price without VAT: | £25.29748 |
|---|---|
| Unit Price with VAT: | £30.35698 |

