
12KPE22CAH | |
|---|---|
DigiKey Part Number | 283-12KPE22CAHTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12KPE22CAH |
Description | 12KPE AUTO, 22V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Power - Peak Pulse 12000W (12kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case Axial |
Voltage - Reverse Standoff (Typ) 22V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,100 | £1.47664 | £73,979.66 |
| Unit Price without VAT: | £1.47664 |
|---|---|
| Unit Price with VAT: | £1.77197 |

