116V Clamp 103.4A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
116V Clamp 103.4A Ipp Tvs Diode Through Hole P600
High Power TVS Diodes

12KP72CAH

DigiKey Part Number
283-12KP72CAHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
12KP72CAH
Description
TVS DIODE 72VWM 116VC P600
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
116V Clamp 103.4A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
103.4A
Mfr
Power - Peak Pulse
12000W (12kW)
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
72V
Mounting Type
Through Hole
Voltage - Breakdown (Min)
80V
Package / Case
Axial
Voltage - Clamping (Max) @ Ipp
116V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
50,100£1.40796£70,538.80
Unit Price without VAT:£1.40796
Unit Price with VAT:£1.68955