


12KP26AH | |
|---|---|
DigiKey Part Number | 283-12KP26AHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 12KP26AH |
Description | TVS DIODE 26VWM 44VC P600 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 272.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 272.8A |
Mfr | Power - Peak Pulse 12000W (12kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 26V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 28.9V | Package / Case Axial |
Voltage - Clamping (Max) @ Ipp 44V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,100 | £1.40796 | £70,538.80 |
| Unit Price without VAT: | £1.40796 |
|---|---|
| Unit Price with VAT: | £1.68955 |

